Ruland, 22.2 mm OD 8 mm, 27 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-640
- Mfr. Part No.:
- PSMR22-8-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$241.96
(exc. GST)
$266.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.96 |
*price indicative
- RS Stock No.:
- 603-640
- Mfr. Part No.:
- PSMR22-8-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 8mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 8mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to enhance the performance of your machinery with its robust construction and precise engineering. Crafted from high-grade 303 stainless steel, this coupling combines strength with superior functionality, making it ideal for various applications requiring high torque capacity. Its zero-backlash design significantly reduces vibration, ensuring stable operation at speeds of up to 6,000 RPM. With a balanced design, it minimizes the potential for misalignment, allowing for seamless integration into your existing systems. This coupling is perfect for those who priorities both reliability and performance in their mechanical setups, consistently delivering the high standards expected from a leading manufacturer.
Machined from a single piece of material for enhanced durability
Balanced design for improved performance at high rotational speeds
Features four beams for increased torque capacity and lower windup
Manufactured under strict controls for superior quality assurance
Perfectly suited for metric hardware, ensuring compatibility and ease of use
Meets RoHS3 and REACH compliance for environmentally-friendly operation
Available with a recommended torque wrench for optimal installation
Related links
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
