Ruland, 22 mm OD 6 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-381
- Mfr. Part No.:
- PSMR22-6-5-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 605-381
- Mfr. Part No.:
- PSMR22-6-5-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.05Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR22 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.05Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Material 303 Stainless Steel | ||
Series PSMR22 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to provide exceptional performance in a variety of applications. This coupling features a unique set screw style that ensures a secure fit, accommodating 6mm and 5mm bores with a robust design that is both innovative and reliable. Precision-engineered from high-quality 303 stainless steel, it combines durability with a balanced structure that minimizes vibration, even at high speeds of up to 6,000 RPM. Thanks to its zero-backlash design, users can experience enhanced torque capacity and reduced windup, making it suitable for demanding conditions. Manufactured in the USA under strict quality controls, this coupling meets rigorous international standards, ensuring long-lasting efficacy and operational excellence.
Constructed from 303 stainless steel, ensuring excellent strength and corrosion resistance
Engineered for zero backlash, offering enhanced performance without energy loss
Delivers reduced vibration at high speeds, contributing to smoother operation
Capable of handling maximum speeds of 6,000 RPM, ideal for high-performance systems
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
