Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
605-311
Mfr. Part No.:
PCMR29-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Maximum Operating Temperature

107°C

Series

PCMR29

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling offers a robust solution for high precision applications, combining outstanding torque capacity with a zero-backlash design. Engineered from a single piece of 7075 aluminum, it boasts superior structural integrity and lower inertia, making it ideal for situations requiring both resilience and agility. With a balanced configuration that minimizes vibration at speeds up to 6,000 RPM, it is excellently suited for high-speed applications. This coupling's meticulous construction employs proprietary methods and premium materials sourced from North American mills, ensuring reliability and adherence to stringent RoHS3 and REACH compliance standards. Its compact dimensions and lightweight build are perfect for integration into various machines where space and weight are critical considerations.

Zero-backlash design for enhanced performance

Machined from high-grade aluminum for durability and lightweight functionality

Ideal for high-speed applications with an operational range of up to 6,000 RPM

Balanced design significantly reduces vibrations during operation

Compliant with stringent environmental standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy