Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
603-422
Mfr. Part No.:
PCMR29-11-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

7mm

Bore Size A

11mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Series

PCMR29

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced four beam coupling is designed for high-performance applications where precision and reliability are paramount. Crafted from a single piece of premium 7075 aluminum, it ensures minimal weight while maximizing torque capacity. The zero-backlash feature significantly reduces vibration, making it suitable for high-speed operations of up to 6,000 RPM. With its clamp style design, this coupling allows for straightforward installation and secure shaft engagement, ensuring alignment is achieved effortlessly. It’s engineered to exceed stringent DIN 912 12.9 standards, providing long-lasting durability and consistent performance that can withstand the demands of industrial use. Available in various bore sizes, this coupling accommodates diverse configurations and is RoHS3 and REACH compliant, reflecting a commitment to safety and environmental responsibility.

Machined from a single piece for enhanced structural integrity

Lightweight design allows for reduced inertia in dynamic applications

Zero-backlash construction ensures precise movement without play

Balanced design optimizes performance, reducing vibration in high-speed scenarios

Compatible with metric hardware for universal application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy