Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$159.77

(exc. GST)

$175.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.77

*price indicative

RS Stock No.:
603-281
Mfr. Part No.:
PCMR29-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Maximum Operating Temperature

107°C

Series

PCMR29

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is an exceptional solution for applications requiring precision and reliability. Crafted from high-grade aluminum, it boasts a robust design that ensures maximum durability and performance. The zero-backlash feature enhances torque transfer while reducing vibration, allowing for smooth operation at speeds of up to 6,000 RPM. Its unique construction with two sets of spiral cuts provides superior torque capacity and flexibility, making it ideal for high-stress conditions. Manufactured in the USA under stringent quality controls, this coupling meets rigorous standards for safety and reliability, making it a trusted choice for engineers and technicians alike.

Machined from a single piece of material for enhanced strength

Lightweight design provides low inertia for improved responsiveness

Balanced design reduces vibration, promoting a longer lifespan

Compatible with metric hardware for easy installation

Tested beyond DIN standards for unparalleled torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy