Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 606-001
- Mfr. Part No.:
- PCMR29-11-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 606-001
- Mfr. Part No.:
- PCMR29-11-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 225°F | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is meticulously engineered for optimal performance in precision applications. Crafted from high-quality 7075 aluminum, it boasts impressive strength and lightweight characteristics, making it ideal for high-speed operations. The design features two sets of spiral cuts, providing exceptional torque capacity while ensuring zero-backlash performance. With a balanced design to minimize vibration, this coupling operates efficiently at speeds of up to 6,000 RPM. Built to stringent standards, it is sourced from North American mills and complies with RoHS3 and REACH regulations, ensuring a reliable and safe product. Perfect for engineers and technicians seeking reliability and precision, this coupling is a testament to superior manufacturing processes in Marlborough, MA.
Machined from a single piece of material for enhanced durability
Lightweight construction facilitates low inertia for rapid acceleration
Zero-backlash design ensures accurate torque transmission
Balanced structure significantly reduces vibrations during operation
Manufactured under strict quality controls for consistent performance
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
