Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 603-777
- Mfr. Part No.:
- PCMR29-12-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$387.92
(exc. GST)
$426.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.92 |
*price indicative
- RS Stock No.:
- 603-777
- Mfr. Part No.:
- PCMR29-12-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly engineered to deliver precision and enhanced performance for joining shafts with differing diameters. This coupling boasts an innovative design, crafted from high-grade 303 stainless steel, ensuring exceptional durability and resistance to wear. It features a balanced construction that minimizes vibration, making it ideal for applications requiring high rotational speeds, up to 6,000 RPM. The zero-backlash characteristic ensures that movement and torque transmission are seamless, eliminating losses common in traditional designs. This coupling is manufactured with stringent quality controls and utilizes materials sourced from North American mills, making it a reliable choice in demanding environments. With its robust build and performance specifications, it is designed to meet high standards and deliver consistent results.
Zero-backlash design enhances torque transmission efficiency
Balanced construction reduces vibration at high speeds
Constructed from 303 stainless steel for increased durability
Machined from a single piece, offering superior strength
Lightweight design facilitates easy handling and installation
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
