Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$387.92

(exc. GST)

$426.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.92

*price indicative

RS Stock No.:
604-155
Mfr. Part No.:
PCMR29-11-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Bore Size B

6mm

Maximum Operating Temperature

176°C

Series

PCMR29

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced four beam coupling engineered for precision and reliability in high-speed applications. Designed from a single piece of 303 stainless steel, this zero-backlash coupling ensures superior torque capacity and minimal windup, making it ideal for demanding environments. With a balanced design that significantly reduces vibrations, it operates seamlessly at speeds up to 6,000 RPM. The innovative spiral-cut design not only enhances its performance but also maximizes its structural integrity under challenging conditions. Manufactured in the USA under stringent quality controls, this coupling meets the highest industry standards, providing both durability and compliance with RoHS3 and REACH regulations. It is an essential component for any assembly requiring robust torque transmission with minimal misalignment impact.

Zero-backlash design ensures precise movement and enhanced performance

Balanced construction significantly reduces operational vibrations

Engineered for high-speed applications with a maximum speed capability of 6,000 RPM

Machined from high-quality 303 stainless steel for improved torque capacity

Compact structure allows for installation where space is limited

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy