Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-892
- Mfr. Part No.:
- PSMR29-9-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$139.15
(exc. GST)
$153.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.15 |
*price indicative
- RS Stock No.:
- 603-892
- Mfr. Part No.:
- PSMR29-9-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 225°F | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a meticulously crafted component designed to provide reliable and precise motion transfer in demanding applications. Engineered from a single piece of 7075 aluminum, this coupling boasts robust torque capabilities and minimal windup, making it an excellent choice for high-speed rotations of up to 6,000 RPM. Its balanced design ensures reduced vibrations, which is crucial for the longevity of connected equipment. With a zero-backlash feature, the coupling maintains alignment without any slippage, ensuring optimal performance. Its construction adheres to strict manufacturing standards and compliance regulations, making it a trustworthy solution for various mechanical needs.
Constructed from lightweight, durable aluminum for enhanced efficiency
Zero-backlash design ensures precise motion transfer with no play
Optimized for high-speed applications, supporting speeds of up to 6,000 RPM
Balanced construction reduces vibrations, promoting longevity of machinery
Metric hardware simplifies installation and maintenance
Meets stringent RoHS3 and REACH compliance standards for safety
Suitable for a variety of applications, offering versatile integration options
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
