Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$139.15

(exc. GST)

$153.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.15

*price indicative

RS Stock No.:
604-954
Mfr. Part No.:
PSMR29-10-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

6mm

Bore Size A

10mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

225°F

Series

PSMR29

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is an exceptional solution for those seeking enhanced performance in mechanical systems. Machined from a single piece of 7075 aluminum, it boasts an impressive design that facilitates higher torque capacity and reduces windup, making it ideal for high-speed applications. With dimensions tailored for precision, this coupling effectively handles angular and parallel misalignments while maintaining zero-backlash operation. Engineered for functionality and durability, it is suited for stable performance even at speeds of up to 6,000 RPM. This coupling is manufactured in the USA under stringent controls, ensuring reliability and compliance with industry standards, including RoHS and REACH. The unit not only offers a lightweight profile but also exhibits robustness suitable for harsh conditions, proving to be an invaluable component for a variety of mechanical configurations.

Machined from a high-grade aluminum alloy for reduced weight and low inertia

Designed with dual sets of spiral cuts for superior torque capabilities

Operates efficiently with a balanced design, thereby minimizing vibration

Capable of accommodating substantial misalignments for versatile applications

Includes a robust screw fastening system that ensures reliable connections

Tested beyond standard guidelines for enhanced safety and endurance

Maintains consistent performance across fluctuating temperatures

Manufactured exclusively in North America to uphold quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy