Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$358.79

(exc. GST)

$394.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.79

*price indicative

RS Stock No.:
603-718
Mfr. Part No.:
PSMR29-11-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size A

11mm

Bore Size B

6mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Series

PSMR29

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland High-performance four beam coupling designed to deliver exceptional torque capacity and reliability. Constructed from 303 stainless steel, this coupling offers a robust solution for precision machinery, facilitating seamless operation at high speeds of up to 6,000 RPM. The zero-backlash design ensures enhanced performance by reducing vibration and ensuring consistent alignment, crucial for applications requiring tight tolerances. Its unique spiral cut configuration optimally balances performance with durability, making it ideal for demanding environments.

Crafted from high-grade 303 stainless steel for superior strength

Features a unique four beam design for enhanced torque capacity

Zero-backlash construct optimizes alignment and reduces vibrations

Designed to operate effectively at high speeds up to 6,000 RPM

Complies with stringent RoHS3 and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy