Ruland, 32 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$474.86

(exc. GST)

$522.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.86

*price indicative

RS Stock No.:
605-489
Mfr. Part No.:
PCMR32-11-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

11mm

Bore Size B

9mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PCMR32

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Highly engineered four beam coupling designed for precision applications, combining robust construction with advanced functionality. This clamp style coupling features bores of 11mm and 9mm, making it suitable for a variety of shaft sizes while maintaining high torque capacity. Machined from a single piece of 303 stainless steel, it provides exceptional durability and is resistant to vibrations at speeds up to 6,000 RPM. The unique design allows for zero-backlash operation, ensuring smooth and accurate transmission of motion, which is vital for performance-oriented systems. This product is manufactured in the USA under stringent quality controls, guaranteeing reliability and compliance with international standards. Perfect for high-speed applications.

Engineered for high torque capacity and reduced windup

Balanced design significantly lowers vibration for smooth operation

Zero-backlash functionality ensures precise transmission

Manufactured from durable 303 stainless steel for longevity

Complies with RoHS3 and REACH standards for environmental safety

Exclusively sourced material from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy