Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-940
- Mfr. Part No.:
- PCMR29-11-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$159.77
(exc. GST)
$175.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.77 |
*price indicative
- RS Stock No.:
- 603-940
- Mfr. Part No.:
- PCMR29-11-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland high-performance four beam coupling is expertly designed for applications requiring precise torque transmission and reduced vibration. Crafted from 7075 aluminum, it combines lightweight construction with robust strength, making it ideal for high-speed operations. The innovative clamp style ensures zero backlash and enhanced torque capacity, allowing seamless integration into various mechanical systems. With a balanced design supporting speeds of up to 6,000 RPM, this product excels even under demanding conditions. It is manufactured to the highest standards in the USA, guaranteeing quality and compliance with stringent regulations. Whether you're aligning shafts in industrial machinery or precision instruments, this coupling provides the reliability needed for optimal performance.
Constructed from durable 7075 aluminum for lightweight performance
Zero-backlash design enhances operational precision across applications
Balanced structure reduces vibration at high rotational speeds
Machined from a single piece, ensuring robust torque capabilities
Exceptional torque ratings that conform to rigorous DIN standards
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
