Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-146
- Mfr. Part No.:
- PSMR32-8-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$427.08
(exc. GST)
$469.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.08 |
*price indicative
- RS Stock No.:
- 604-146
- Mfr. Part No.:
- PSMR32-8-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 8mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 8mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and robustness, making it ideal for applications requiring reliable torque transmission without backlash. Manufactured from high-quality 303 stainless steel, it combines excellent torque capacity with a lightweight design. With a balanced configuration that significantly reduces vibration, this product is perfect for high-speed operations up to 6,000 RPM. The unique spiral cut design not only enhances performance but also ensures durability, as it is crafted from a single piece of material, ensuring an uncompromised integrity of structure. This coupling is designed specifically to accommodate angular and parallel misalignment while maintaining maximum efficiency.
Zero-backlash design enhances accuracy in torque transmission
Manufactured under strict quality controls to ensure consistency and reliability
Sourced exclusively from North American mills to guarantee material integrity
Supports high-speed applications up to 6,000 RPM for versatile performance
Compact dimensions allow for easy installation in restricted spaces
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
