Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 13 mm
- RS Stock No.:
- 593-694
- Mfr. Part No.:
- MDCDK33-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 593-694
- Mfr. Part No.:
- MDCDK33-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33-15-13-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33-15-13-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is engineered for exceptional performance in dynamic environments, featuring a lightweight, balanced design that reduces vibration at high speeds. Constructed from premium-grade materials, this coupling excels in torque transmission with zero backlash, making it ideal for precise positioning applications. With a robust construction that allows for various types of misalignment, it combines reliability and efficiency for users in industries ranging from semiconductor to machine tool applications. The user-friendly design includes metric hardware and is compliant with RoHS3 and REACH standards, ensuring a product that meets modern environmental requirements. Manufactured in the USA under stringent quality controls, this coupling is poised to enhance your system's performance while offering a long-lasting solution.
Clamp style with a keyway for enhanced reliability and security
Balanced design ensures smooth operation even at high speeds
Lightweight construction minimises inertia for improved responsiveness
Capable of managing significant misalignment without compromising performance
Robust alloy steel screws provide secure fastening and durability
Anodised aluminium hubs resist corrosion, offering longevity
Precision machined for an exact fit, reducing the risk of slippage
Ideal for high-speed applications with a maximum capacity of 10,000 RPM
Suitable for a range of applications including solar and testing equipment
Temperature resilience from -40°F to 200°F enhances versatility in various conditions
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
