Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 9 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
591-987
Mfr. Part No.:
MDCDK33-15-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Bore Size B

9mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK33-15-9-A

Maximum Operating Temperature

200°F

Standards/Approvals

Class 2, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-performance applications. Designed for 15mm x 9mm bores, it features a lightweight, balanced structure crafted from robust anodized aluminium, making it suitable for speeds up to 10,000 RPM. The unique double disc design comprises two hubs that accommodate misalignment, facilitating smoother operation and minimising vibrations at elevated speeds. Whether in semiconductor or machine tool applications, this coupling guarantees zero-backlash performance and torsional rigidity, ensuring effective torque transfer. Its meticulous construction and adherence to rigorous manufacturing standards highlight its quality, while the RoHS3 and REACH compliance align it with contemporary environmental requirements. The subtle amalgamation of technology and robust materials ensures the coupling not only meets but exceeds performance expectations across various sectors.

Zero backlash operation enhances precision control

Balanced design minimises vibrations at high speeds

Manufactured from high quality anodized aluminium for durability

Lightweight structure reduces inertia for improved performance

Designed to accommodate various types of misalignment

Torsional rigidity ensures maximum torque capabilities

Compliant with RoHS3 and REACH environmental standards

Machined from solid bar stock sourced from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy