Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-813
- Mfr. Part No.:
- MDCDK33-15-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 592-813
- Mfr. Part No.:
- MDCDK33-15-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for exceptional torque transmission and flexibility in alignment. Built from premium aluminium, this coupling excels in applications requiring precision and vibration reduction at high speeds, handling up to 10,000 RPM. Its innovative design incorporates two anodised aluminium hubs and stainless steel disc springs, allowing for effective compensation in both angular and parallel misalignments. Each coupling is rigorously manufactured in the USA, ensuring a robust and reliable product that's compliant with RoHS and REACH standards. Ideal for use in stepper and servo applications across various industries, this coupling guarantees zero-backlash and lightweight construction, making it the optimal choice for demanding engineering environments.
Constructed from durable anodised aluminium for long lasting performance
Balances design minimises vibrations for smoother operation
Lightweight structure contributes to reduced inertia
Compatible with standard and metric measurement systems
Zero backlash feature ensures precise positioning
Manufactured under strict quality controls for utmost reliability
Designed to support various aligned applications in industrial settings
Offers maximum speed thresholds ideal for advanced machinery
Supports high torque capabilities to accommodate heavy loads
Complies with environmental regulations for sustainable use
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
