Ruland, 41.3 mm OD 13 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-673
- Mfr. Part No.:
- MBC41-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 593-673
- Mfr. Part No.:
- MBC41-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.859 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 13mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.859 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 13mm | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is crafted for precision applications, offering exceptional stiffness and minimal backlash. Engineered to accommodate misalignments with versatility, it features a robust design that blends aluminum hubs and a stainless steel bellows for reduced weight and inertia. With a maximum operational speed of 10,000 RPM, this coupling ensures reliable performance at high speeds while maintaining effective torque transmission. Its advanced construction adheres to stringent ISO 9001:2015 standards, and it complies with RoHS3 regulations, solidifying its place as a top choice for engineers seeking durability and precision in their machinery. The coupling's lightweight design is bolstered by a balanced configuration, effectively reducing vibration and enhancing the reliability of your systems. Every component is sourced from North American materials, ensuring top-notch quality and performance.
Constructed with anodised aluminium hubs for enhanced durability
Offers a balanced design to minimise vibration during high-speed operations
Capable of accommodating both angular and parallel misalignment with ease
Equipped with a stainless steel bellows that flexes while maintaining rigidity
Manufactured under strict quality controls for superior reliability
Compatible with metric hardware for broad installation versatility
Related links
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
