Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-356
- Mfr. Part No.:
- MBC41-16-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 593-356
- Mfr. Part No.:
- MBC41-16-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.708 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.708 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge, high stiffness bellows coupling, designed to deliver precision and reliability in motion control applications. With its compact 16mm x 13mm bore dimensions and an outer diameter of 41.3mm, this coupling is crafted for optimal performance in demanding environments. Engineered from top-grade anodized aluminum and featuring a stainless steel bellows, it guarantees lightweight construction while ensuring low inertia and high torsional stiffness. The balanced design reduces vibrations at speeds of up to 10,000 RPM, making it an excellent choice for applications requiring precise positioning. Manufactured in a state-of-the-art facility, this coupling not only meets but exceeds industry standards, ensuring compliance with RoHS3 and REACH regulations for safe use. Experience unparalleled durability and engineering excellence with the MBC41-16-13-A.
Constructed from meticulously selected materials sourced from North American mills
Designed to accommodate all forms of misalignment flexibly without compromising rigidity
Engineered to operate efficiently at high speeds, maintaining peak performance levels
Features a robust balanced design that significantly reduces operational vibrations
Offers zero-backlash performance, ensuring accurate and fluid motion transfer
Compatible with metric hardware, facilitating easy installation and maintenance
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
