Ruland, 41.3 mm OD 13 mm, 51.7 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
593-032
Mfr. Part No.:
MBC41-13-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.943 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

13mm

Series

MBC41

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Premium bellows coupling designed for precision positioning applications where high stiffness is essential. Manufactured with a robust combination of anodized aluminum hubs and a durable stainless steel bellows, this coupling effectively accommodates various misalignment types while maintaining low inertia. Its streamlined design, featuring fewer convolutions, enhances torsional stiffness, contributing to superior performance at speeds up to 10,000 RPM. Engineered in an ISO 9001:2015 certified facility, this coupling ensures reliability and compliance with stringent industry standards, making it the ideal choice for advanced machinery and high-speed applications.

Robust construction reduces vibration during high-speed operation

Designed to minimise backlash, enhancing precision in motion

Lightweight design supports easier installation and reduced overall system weight

High stiffness supports greater torque loads without compromising performance

Suitable for various shaft sizes due to flexible shaft penetration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy