Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
593-369
Mfr. Part No.:
MBC41-20-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.274 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

13mm

Bore Size A

20mm

Bellows Material

321 Stainless Steel

Series

MBC41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is specifically designed to excel in precision positioning applications. Engineered with two anodised aluminium hubs and a durable stainless steel bellows, it ensures lightweight properties and low inertia. The innovative design allows for accommodation of various misalignment forms while maintaining torsional stiffness, enabling reliable performance even at high speeds of up to 10,000 RPM. Manufactured in an ISO 9001:2015 certified facility, each coupling is meticulously crafted from premium North American sourced bar stock, ensuring adherence to stringent quality standards. Furthermore, it boasts compliance with RoHS3, REACH, and Conflict Minerals regulations, making it an environmentally responsible choice for producers committed to sustainability.

Features reduced convolutions for enhanced torsional stiffness

Lightweight design facilitates easy installation and operation

Optimised for high speed applications supporting up to 10000 RPM

Manufactured in a state of the art facility adhering to rigorous quality controls

Offers compatibility with both angular and parallel misalignment adjustments

Constructed with durable materials that enhance long term reliability

Designed for easy integration with standard equipment due to its precise dimensions

Backed by Performance ratings that assist in application suitability

Compliant with environmental regulations ensuring a responsible manufacturing process

Includes specific torque ratings for diverse operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy