Ruland, 41.3 mm OD 13 mm, 51.7 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
593-037
Mfr. Part No.:
MBC41-13-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.914 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

13mm

Bellows Material

321 Stainless Steel

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Series

MBC41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, ISO 9001:2015, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed to excel in precision positioning applications. Its construction features anodized aluminum hubs paired with a stainless steel bellows, providing a perfect combination of durability and lightweight handling. This coupling showcases fewer convolutions than its competitors, ensuring enhanced torsional stiffness. Achieving speeds up to 10,000 RPM, it adheres to stringent manufacturing standards and offers exceptional resistance to vibration. Manufactured in an ISO 9001:2015-certified facility, meets compliance with RoHS3 and REACH, making it a safe and reliable option for various engineering applications. Whether accommodating misalignments or sustaining heavy loads, this coupling is engineered for maximum efficiency and reliability.

Lightweight design promotes low inertia for enhanced responsiveness

Balanced design reduces vibrations, ensuring smooth operation

Maximises torque capabilities with robust construction

Sourced from North American mills for quality assurance

Compliant with the latest environmental standards for safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy