Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-418
- Mfr. Part No.:
- MBC41-19-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 592-418
- Mfr. Part No.:
- MBC41-19-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.414 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, REACH, ISO 9001:2015, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.414 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, REACH, ISO 9001:2015, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, boasting a sleek design that accommodates various forms of misalignment. With its unique construction of two anodised aluminium hubs and a robust stainless steel bellows, it delivers exceptional performance while remaining lightweight and low in inertia. Designed for high speed applications, this coupling can endure speeds of up to 10,000 RPM, all whilst maintaining reduced vibration levels. The balanced design enhances stability, enabling it to excel in demanding environments. Crafted in an ISO 9001:2015 certified facility, this product embodies quality and reliability, adhering to stringent manufacturing standards.
Engineered to handle a variety of misalignment types
Manufactured from high quality North American sourced materials
Compliant with RoHS3 REACH and Conflict Minerals regulations
Utilises precision machining techniques for optimal performance
Hardware is designed to exceed DIN 912 12.9 standards
Offers zero backlash operation for enhanced accuracy
Torque ratings are reliable under typical operating conditions
Designed to operate effectively in a wide temperature range
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
