Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 8 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
591-709
Mfr. Part No.:
MDCDK33-14-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

14mm

Bore Size B

8mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK33

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland double disc coupling represents the pinnacle of precision engineering, designed specifically for applications requiring optimal performance and reliability. It features a unique clamp-style configuration, enabling seamless integration into various systems while providing exceptional torque capacity. Crafted from high-grade aluminium, this coupling not only ensures lightweight durability but also accommodates significant misalignment, making it ideal for dynamic environments where vibration and rotational speed are critical. With its advanced zero-backlash design and inherent torsional rigidity, this coupling stands as a testament to innovative industrial solutions, ensuring consistent performance even under the most demanding conditions.

Clamp style with keyway facilitates easy installation and secure connection

Balanced design effectively minimises vibration at high speeds

Manufactured from solid bar stock sourced from North American mills

Lightweight and low inertia optimises performance at speeds up to 10,000 RPM

Precision machining ensures high accuracy for stepper servo applications

Dynamic torque characteristics support both reversing and non-reversing loads

Robust against extreme temperatures ranging from -40°F to 200°F

RoHS3 and REACH compliant, adhering to environmental sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy