Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 590-978
- Mfr. Part No.:
- MDCDK33-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 590-978
- Mfr. Part No.:
- MDCDK33-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to enhance performance in dynamic applications. Constructed from high-grade aluminium, this lightweight coupling optimises efficiency by reducing inertia, making it ideal for high-speed operations up to 10,000 RPM. Its zero-backlash feature ensures accurate alignment, while the unique double disc design allows for significant misalignment compensation. Engineered with precision, this coupling caters to a wide range of industries, including semiconductor and machine tools, making it a reliable choice for demanding environments. Ruland's commitment to quality is evident in the meticulous manufacturing processes, ensuring compliance with RoHS3 and REACH regulations.
Constructed from high quality anodised aluminium for enhanced durability
Lightweight design contributes to reduced inertia in high speed applications
Zero backlash functionality ensures precise motion control
Balanced design minimises vibration enhancing operational stability
Integrated keyways provide additional torque capacity when required
Manufactured under strict controls in the USA for consistent quality
Compatible with metric hardware streamlining installation
Designed for optimal performance in varied environments
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
