Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-641
- Mfr. Part No.:
- MDCDK33-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 591-641
- Mfr. Part No.:
- MDCDK33-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precise positioning applications, featuring a zero-backlash operation that ensures reliability in high-speed environments. With its lightweight construction and balanced design, it reduces vibration while accommodating various misalignments. The coupling combines two anodised aluminium hubs with stainless steel disc springs and a centre spacer, allowing for individual bending of each disc. Its robust design meets rigorous torque standards, making it ideal for demanding environments such as semiconductor and printing industries. Manufactured in the USA with a focus on quality and compliance, this coupling facilitates smooth operation in a range of engineering applications.
Clamp style with keyway for secure shaft connection
Lightweight construction ensures low inertia, suitable for high-speed use
Balanced design minimises vibration during operation
Zero-backlash design enhances positioning accuracy
Machined from solid bar stock for superior durability
Made from RoHS3 and REACH compliant materials
Suitable for speeds up to 10,000 RPM for versatile applications
Temperature range designed for extreme conditions from -40°F to 200°F
Complies with stringent DIN standards for maximum torque capabilities
Includes installation instructions to simplify setup
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
