Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-262
Mfr. Part No.:
MDCDK51-24-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

24mm

Length

64mm

Bore Size B

19mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is engineered for precision and efficiency, making it an ideal solution for various high-speed applications. Featuring a lightweight, yet robust design crafted from solid bar stock sourced exclusively from North American mills, it accommodates misalignment effectively while ensuring zero backlash operation. The coupling’s unique double disc architecture exhibits exceptional torsional rigidity, which is crucial for maintaining accurate positioning in demanding environments such as semiconductor, printing, and measurement systems. Furthermore, its sleek aluminum construction not only reduces overall weight but also delivers superior performance metrics, allowing for operation at speeds reaching up to 10,000 RPM. Each unit is manufactured under stringent controls in the USA, ensuring adherence to high-quality standards.

Designed with a balanced structure for reduced vibration

Allows for individual bending of discs to manage misalignment

Manufactured to exceed DIN 912 12.9 standards for maximum torque

Lightweight for low inertia and high-speed capabilities

Features a temperature tolerance ranging from -40°F to 200°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy