Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-477
- Mfr. Part No.:
- MDCDK41-19-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 593-477
- Mfr. Part No.:
- MDCDK41-19-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling presents an innovative solution for precise mechanical connection in high-performance applications. Designed with aluminium construction, it guarantees durability while accommodating dynamic movement with minimal backlash. The unique double disc design allows for individual bending of discs, making it adept at handling various misalignment types, thereby enhancing reliability in demanding environments. It excels in a multitude of settings, including semiconductor and machine tool operations, ensuring that vibrations are effectively dampened even at speeds up to 10,000 RPM. The product is crafted from premium solid bar stock sourced exclusively from North American mills, embodying a commitment to quality and compliance with RoHS and REACH standards. Whether you're focusing on lightweight design or maximum torque capabilities, this coupling is engineered to meet rigorous engineering demands, ensuring your applications perform at their best.
Zero backlash design enhances precision in motion
Balanced construction effectively reduces vibrations
Lightweight build contributes to lower inertia for high speed tasks
Manufactured to withstand high torque without failure
Utilises high quality aluminium bar for enhanced durability
Dynamic performance ratings provide reliable guidance
Designed for easy installation even in confined spaces
Meets strict manufacturing controls for added peace of mind
Compatible with various application sectors for versatility
Compact dimensions allow for optimal spacing in setups
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 18 mm
