Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
591-548
Mfr. Part No.:
MDCDK41-19-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

55mm

Maximum Speed

10000rpm

Bore Size B

15mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK41

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for superior performance in precision applications. Crafted from high-quality aluminium, this coupling features a lightweight and robust structure, capable of withstanding high rotational speeds of up to 10,000 RPM. Its innovative design incorporates two anodised aluminium hubs and stainless steel disc springs that accommodate various types of misalignment, ensuring seamless operation. The coupling’s zero-backlash design and balanced construction significantly reduce vibration, making it an ideal choice for stepper servo applications, particularly in sectors such as semiconductor manufacturing and machine tool technologies.

Lightweight construction reduces overall system inertia

Compatible with both angular and parallel misalignment for versatile applications

Zero backlash functionality enhances positioning accuracy

Manufactured in compliance with stringent quality standards

Made from North American sourced materials for superior reliability

Balanced design minimises vibrations at high speeds

Easy to install with clear instructions for optimal performance

Anodised finish provides enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy