Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
591-637
Mfr. Part No.:
MDCDK41-19-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

55mm

Bore Size B

18mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCDK41-19-18-A

Maximum Operating Temperature

93°C

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and efficiency in high-speed applications. Constructed from lightweight anodised aluminium, it features a zero-backlash design that ensures smooth performance even at speeds of up to 10,000 RPM. The unique double disc assembly allows for effective accommodation of misalignment, making it ideal for diverse environments such as semiconductor manufacturing, printing, and machine tool operations. With robust metrics adhering to stringent torque standards and crafted from North American sourced materials, this coupling not only enhances operational reliability but also promotes compliance with environmental regulations. Manufactured under strict quality controls, it delivers exceptional performance while maintaining a commitment to sustainability.

Lightweight construction enhances speed and performance

Zero backlash design ensures precision in movement

Balanced design reduces vibration during operation

Accommodates various types of misalignment

Manufactured to meet DIN 912 12.9 torque standards

Compliant with RoHS3 and REACH for environmental safety

Machined from solid bar stock for high durability

Dynamic torque capabilities cater to varying operational needs

Compatible with metric hardware for ease of use

Ideal for high speed applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy