Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-104
- Mfr. Part No.:
- MDCDK41-19-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 593-104
- Mfr. Part No.:
- MDCDK41-19-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously designed for precision and performance in high-speed applications. With a unique construction comprising two anodized aluminium hubs, stainless steel disc springs, and a centre spacer, it effectively accommodates angular and parallel misalignments. This coupling not only provides zero backlash but also features a lightweight and low inertial design that supports speeds up to 10,000 RPM. Crafted for rigorous usage, the product displays exceptional torsional rigidity, making it ideal for stepper servo applications commonly utilised in industries such as semiconductor and aerospace. Manufactured under stringent quality controls in the USA, this coupling guarantees reliable service and durability in demanding operational conditions, ensuring operators can rely on its robust performance in various environments.
Lightweight design enhances performance in high speed applications
Zero backlash functionality ensures precise positioning
Balanced construction reduces vibration during operation
Anodised aluminium hubs offer excellent corrosion resistance
Compliant with RoHS and REACH regulations for environmentally conscious use
Manufactured under strict controls for consistent quality
Fits seamlessly in semiconductor and machine tool applications
Allows for individual disc flexibility to accommodate misalignments
Achieves maximum torque capabilities beyond DIN 912 12.9 standards
Supports dynamic torque ratings for reliable performance
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
