Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
591-597
Mfr. Part No.:
MDCDK41-19-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

55mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered to provide reliable torque transmission with minimal backlash. Crafted from lightweight, anodised aluminium, it features a sophisticated double disc design that adapts to misalignment, ensuring superior performance in high-speed applications. With a robust and balanced structure, this coupling excels in demanding environments, making it an ideal choice for various sectors like semiconductor, solar, and machine tools. Its carefully designed components not only support high RPMs but also comply with strict manufacturing standards, showcasing a commitment to quality and performance. Each product is precisely machined, ensuring a trusted fit for stepper and servo applications. The torsional rigid construction allows for accurate positioning, delivering unparalleled results in every use case.

Zero backlash design enhances precision during operation

Anodised aluminium construction offers lightweight durability

Dynamic torque ratings allow for flexible high speed applications

Designed for maximum shaft penetration compatibility

Customisable keyways provide additional torque capacity

High quality materials ensure compliance with RoHS3 and REACH standards

Manufactured under strict controls for consistent quality and reliability

Temperature resistance supports a wide operational range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy