Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
592-935
Mfr. Part No.:
MDCDK41-19-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

19mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCDK41-19-14-A

Standards/Approvals

DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to offer high performance in demanding applications. This coupling features a unique clamp design with dual anodised aluminium hubs, ensuring maximum strength and durability. The exceptional zero-backlash design accommodates angular and parallel misalignment, providing seamless operation while greatly reducing vibration at high speeds. Moreover, it boasts a highly lightweight construction, making it ideal for applications requiring high RPMs. With strict adherence to industry standards and a commitment to quality, this coupling represents an optimal solution for automation needs across sectors such as semiconductor and solar technology.

Designed for reduced vibration at high rotational speeds

Accommodates various misalignments for flexible installation

Constructed from solid bar stock sourced from North American mills

Offers torsional rigidity for precise positioning tasks

Manufactured under strict quality control in the USA

RoHS3 and REACH compliant to ensure safety and environmental standards

Compatible with metric hardware for ease of use

Lightweight construction enhances efficiency in high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy