Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
593-672
Mfr. Part No.:
MDCD41-19-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

19mm

Maximum Speed

10000rpm

Bore Size B

10mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision, featuring a balanced design that significantly reduces vibration at high speeds. Crafted from high-quality aluminium, it boasts a lightweight structure ideally suited for applications demanding efficiency and reliability. With an impressive capability of handling speeds up to 10,000 RPM, this coupling is perfect for various industrial applications, including semiconductor and machine tool systems. The zero-backlash feature ensures optimal torque transmission, while the flexible disc springs accommodate misalignments, providing a robust connection in dynamic environments. Manufactured under strict controls with North American materials, this product guarantees exceptional performance and compliance with environmental standards.

Precision engineered for exceptional performance in high speed applications

Zero backlash coupling design ensures reliable torque transmission

Lightweight aluminium construction reduces overall inertia

Accommodates various misalignments for versatile applications

Manufactured under strict quality controls for consistent reliability

Compliant with RoHS3 and REACH standards for environmental safety

Features easily adjustable screw fittings for secure connections

Capable of withstanding significant dynamic and static torque loads

Optimised for use in precision positioning stepper servo systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy