Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-446
- Mfr. Part No.:
- MBC57-25-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 593-446
- Mfr. Part No.:
- MBC57-25-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 168.733 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 17mm | |
| Bore Size A | 25mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | ISO 9001:2015, Conflict Minerals, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 168.733 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 17mm | ||
Bore Size A 25mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals ISO 9001:2015, Conflict Minerals, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers unparalleled precision and reliability for demanding positioning applications. Engineered with two anodised aluminium hubs and a durable stainless steel bellows, it effectively combines lightweight construction with low inertia. The design features fewer convolutions than comparable models, allowing for heightened torsional stiffness and accommodating various misalignments. Capable of withstanding speeds up to 10,000 RPM, this coupling is crafted in an ISO 9001:2015 certified facility, ensuring strict adherence to quality standards. Compliance with RoHS3, REACH, and Conflict Minerals regulations further underscores its commitment to safety and environmental responsibility.
Constructed with aluminium hubs for enhanced strength and reduced weight
The stainless steel bellows provide flexibility while maintaining rigidity
Optimised for precision minimising backlash in applications
Engineered for balanced design reducing vibration during high speed operation
Tested beyond industry standards for maximum torque capabilities
Designed for easy installation with metric hardware included
Manufactured using North American sourced materials for assurance of quality
Offers a wide range of torque ratings suitable for various applications
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
