Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 25 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
593-381
Mfr. Part No.:
MBC57-25-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

166.635 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size A

25mm

Bore Size B

25mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBC57

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling expertly designed to meet the demands of precision positioning applications. With high stiffness and lightweight construction, this coupling features anodised aluminium hubs paired with a stainless steel bellows, ensuring durability and reliability even at high rotational speeds of up to 10,000 RPM. The unique design allows for exceptional performance by accommodating various forms of misalignment while maintaining torsional rigidity, making it the perfect fit for intricate mechanical systems.

Engineered for high torsional stiffness to reduce vibrations during operation

Robust design accommodates angular and parallel misalignment with ease

Lightweight assembly contributes to lower inertia in dynamic applications

Tested for maximum torque capabilities to ensure reliable performance

Compliant with international standards for materials and safety

Constructed from premium materials for long lasting reliability

Ideal for high speed applications offering stability up to 10000 RPM

Metric hardware allows for convenient installation and adjustments

Epoxy bonded bellows ensure secure attachment and structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy