Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 593-053
- Mfr. Part No.:
- MBC57-25-24-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 593-053
- Mfr. Part No.:
- MBC57-25-24-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 167.039 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 25mm | |
| Bore Size B | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 167.039 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 25mm | ||
Bore Size B 24mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly crafted to excel in precision positioning applications where reliability is paramount. Designed with 25 mm x 24 mm bores, it provides exceptional support in reducing vibration at high speeds, accommodating up to 10,000 RPM. The combination of anodised aluminium hubs and stainless steel bellows ensures a lightweight structure without compromising on performance. Its innovative design boasts fewer convolutions, enhancing torsional stiffness while effortlessly managing various misalignment types. Produced in an ISO 9001:2015 certified manufacturing facility, this coupling exemplifies quality and compliance, making it the ideal choice for technical professionals seeking dependable connectivity in their machinery.
Engineered with a balanced design for reduced operational vibration
Constructed from meticulously sourced aluminium from North American mills
Lightweight design contributes to lower inertia during high speed applications
Meets strict compliance standards including RoHS3 and REACH
Suitable for angular and parallel misalignment enhancing its adaptability
Epoxy bellows attachment method ensures robust performance under operational stress
Keyway options available for increased torque capacity in specific applications
Related links
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
