Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-293
Mfr. Part No.:
MBC57-25-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

168.954 x10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bellows Material

321 Stainless Steel

Bore Size A

25mm

Minimum Operating Temperature

-40°C

Bore Size B

15mm

Maximum Operating Temperature

93°C

Series

MBC57-25-15-A

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling is designed for precision engineered applications requiring increased torsional stiffness and minimal misalignment. With its robust construction featuring anodised aluminium hubs and a stainless steel bellows, this coupling seamlessly accommodates various forms of misalignment while maintaining low inertia and lightweight properties. Its balanced design significantly reduces vibrations, making it ideal for operations at high speeds up to 10,000 RPM. Manufactured in an ISO certified facility, it adheres to strict quality controls, ensuring reliability and compliance with RoHS3 and REACH standards. Perfect for machinery that values precision and durability, this coupling stands as a testament to advanced manufacturing processes and material excellence.

Constructed with high quality materials for enhanced durability

Engineered for minimal vibration during high speed operations

Flexible design allows for easy accommodation of misalignment

Compliant with international safety and environmental standards

Precision machined to meet stringent manufacturing tolerances

Sourced from North American mills for consistent quality assurance

Optimised for precision positioning applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy