Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 19 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-655
Mfr. Part No.:
MBC57-25-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

168.416 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bellows Material

321 Stainless Steel

Bore Size A

25mm

Bore Size B

19mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is meticulously engineered for precision positioning applications, offering exceptional torsional stiffness thanks to its innovative design. Crafted with two anodised aluminium hubs and a stainless steel bellows, it strikes the perfect balance between lightweight construction and robust performance, ensuring low inertia and high efficiency. Designed to accommodate various forms of misalignment, this coupling features fewer convolutions than conventional options, making it an ideal choice for high speed applications up to 10,000 RPM.

Constructed from carefully selected bar stock sourced exclusively from North American mills

Engineered for reduced vibration enhancing operational stability at high speeds

Designed with a balanced configuration to ensure optimal performance under load

Allows for significant angular and parallel misalignment extending application versatility

Compatible with a range of shaft sizes due to precise bore tolerances

Incorporates a black oxide finish for enhanced corrosion resistance

Compliance with industry standards guarantees reliability and safety during operation

Zero backlash design provides precision and accuracy in movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy