Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-454
- Mfr. Part No.:
- MBC57-25-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-454
- Mfr. Part No.:
- MBC57-25-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.036 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 25mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.036 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 25mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers precision and reliability for demanding applications. Designed with a unique configuration of two anodised aluminium hubs and a stainless steel bellows, this coupling balances lightweight construction with superior performance. It is engineered to flex and remain rigid under torsional loads, accommodating various misalignments while ensuring maximum torque capabilities. The robust design allows for effective operation at speeds up to 10,000 RPM, making it ideal for precision positioning needs. Manufactured in a state of the art facility and compliant with RoHS3 and REACH standards, this product promises a high level of quality control, ensuring that it meets the strictest demands of modern engineering. Its carefully sourced materials and advanced manufacturing processes position it as a trusted choice for professionals looking for reliability and durability.
High stiffness reduces deformation under load
Lightweight aluminium hubs enhance overall efficiency
Balanced design minimises vibrations during high speed operation
Metric hardware simplifies installation and maintenance
Zero backlash feature ensures precise torque transmission
The design accommodates various types of misalignment effortlessly
Compliant with international standards for safety and reliability
Epoxy bonded bellows ensure structural integrity
Designed and tested for superior torque handling capabilities
Related links
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
