Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 591-642
- Mfr. Part No.:
- MBC57-25-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-642
- Mfr. Part No.:
- MBC57-25-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 168.214 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 25mm | |
| Bore Size B | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC57-25-20-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 168.214 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size A 25mm | ||
Bore Size B 20mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBC57-25-20-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision and performance in demanding applications. Designed with 25 mm x 20 mm bores, and a robust outer diameter, it effectively accommodates a range of misalignments while maintaining exceptional torsional stiffness. Featuring a blend of anodised aluminium hubs and stainless steel bellows, this coupling is not only lightweight but also ensures low inertia, making it ideal for high speed operations. With a balanced design that reduces vibration, the coupling supports speeds of up to 10,000 RPM, ensuring reliability even under heavy loads.
Advanced design optimises performance in precision positioning applications
Constructed with materials that ensure lightweight and low inertia
Balances vibration effectively for enhanced operational stability
Facilitates high speed performance up to 10000 RPM
Manufactured in a facility adhering to ISO 9001:2015 standards
Tested beyond stringent torque capabilities for reliability
Engineered to accommodate all forms of misalignment effortlessly
Compliant with RoHS3 REACH and Conflict Minerals regulations
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
