Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-367
Mfr. Part No.:
MDCD51-22-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

64mm

Bore Size B

19mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for efficient power transmission in high-speed applications. Crafted from anodised aluminium, this coupling features precision-engineered hubs that ensure minimal backlash and enhanced torque transfer, making it ideal for systems operating up to 10,000 RPM. The thoughtful design incorporates thin stainless steel disc springs that allow for individual disc flexibility, effectively accommodating a variety of misalignments. This product not only boasts a lightweight construction for reduced inertia but is also manufactured to strict quality control measures in the USA. With a perfect balance between performance and durability, this coupling is indispensable in precision positioning applications across numerous sectors including semiconductor and machine tool industries.

Designed with a balanced structure to minimise vibrations at high speeds

Lightweight construction that significantly reduces rotational inertia

Machined from solid bar stock sourced exclusively from North American mills

Zero backlash feature enhances precision in positioning applications

Dynamic torque ratings provide reliability for varying operational conditions

Manufactured in compliance with RoHS3 and REACH standards for safety

Includes adjustable tolerances for maximum compatibility with different shafts

Specifically engineered for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy