Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-707
- Mfr. Part No.:
- MDCD51-22-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-707
- Mfr. Part No.:
- MDCD51-22-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 22mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 22mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. This coupling features a balanced design that effectively reduces vibrations, enabling optimal performance at speeds up to 10,000 RPM. Constructed from high-quality anodised aluminium, it showcases a lightweight profile while maintaining robust strength. The innovative double disc mechanism allows for individual disc flex, accommodating various misalignment types, making it ideal for applications ranging from semiconductor manufacturing to test and measurement systems. With rigorous adherence to DIN 912 12.9 standards, this coupling promises maximum torque capabilities and minimal backlash, ensuring exceptional accuracy in stepper and servo positioning.
Zero backlash design ensures high precision in motion control
Lightweight construction contributes to low inertia and improved responsiveness
Robust materials enhance durability even under high stress conditions
Designed to handle angular and parallel misalignments effectively
Easy installation process reduces downtime and increases efficiency
Offers compatibility with a variety of shaft sizes for versatile use
Manufactured in the USA ensuring rigorous quality control standards
RoHS3 and REACH compliant supporting environmentally responsible practices
Related links
- Ruland 64 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 12 mm
