Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
592-281
Mfr. Part No.:
MDCD51-22-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

22mm

Maximum Speed

10000rpm

Bore Size B

17mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD51-22-17-A

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed to provide reliable performance in high-speed applications. The product features a balanced construction that significantly reduces vibration, making it ideal for precision positioning in a variety of industries including semiconductor, solar, and machine tool. Constructed from high-quality anodized aluminium, it ensures zero-backlash operation, accommodating different types of misalignment effortlessly. With its lightweight build and low inertia, this coupling can handle speeds of up to 10,000 RPM while maintaining torsional rigidity and exceptional torque capabilities. The coupling is manufactured under strict quality controls in the USA, adhering to RoHS3 and REACH compliance, ensuring a product you can trust for your critical applications.

Engineered for compatibility with various shaft configurations for versatile application use

Manufactured from solid bar stock sourced from North American mills for superior quality

Includes dual sets of stainless steel disc springs for enhanced flexibility in misalignment

Supports a broad temperature range allowing for application in challenging environments

Designed to meet and exceed DIN 912 12.9 standards for maximum torque rating

Fully supports dynamic and static torque capabilities for reliability in operation

Compact dimensions ensure it fits seamlessly into your setups without hindrance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy