Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
591-044
Mfr. Part No.:
MDCD51-19-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

19mm

Maximum Speed

10000rpm

Bore Size B

19mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling exemplifies precision and efficiency, perfect for applications requiring high-speed performance and minimal backlash. Constructed from lightweight yet durable aluminium, it boasts a balanced design that effectively reduces vibration, making it suitable for operation at speeds up to 10,000 RPM. The coupling features a zero-backlash mechanism, ensuring optimal reliability in critical positioning tasks. Designed to accommodate various misalignment types, its innovative double disc configuration allows for unique flexibility while maintaining a torsionally rigid structure. With rigorous manufacturing standards upheld in the USA, this product not only meets but exceeds industry torque specifications, ensuring excellent durability and functionality for a range of demanding environments, including semiconductor and machine tool applications.

Lightweight construction promotes ease of installation and reduces overall system inertia

Zero backlash design provides enhanced precision in motion control

Balanced design diminishes vibrations contributing to improved performance longevity

Maintenance of high torque capabilities ensures reliable operation even under heavy loads

Manufactured from North American sourced materials underscoring commitment to quality

RoHS3 and REACH compliant for environmentally responsible manufacturing

Versatile compatibility with multiple shaft types allows for broader application

Strict manufacturing controls guarantee consistent performance across all units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy