Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
592-823
Mfr. Part No.:
MDCD51-24-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

24mm

Length

64mm

Bore Size B

19mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCD51

Maximum Operating Temperature

93°C

Standards/Approvals

ASTM B580 Type B, tests beyond DIN 91 1.9, RoHs and Reach, MILA865 Type II, Class

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed to offer precision and reliability in high-speed applications. Crafted from anodised aluminium, it combines lightweight properties with robust rigidity, ensuring minimal vibration even at speeds up to 10,000 RPM. With its unique double disc design, this coupling effectively accommodates various types of misalignment, making it ideal for use in semiconductor, printing, and machine tool systems. The zero-backlash feature enhances positioning accuracy, while rigorous manufacturing processes maintain high-quality standards, ensuring durability in demanding conditions. Designed for easy installation and maintenance, this coupling is a vital component for ensuring performance in critical applications.

Offers zero backlash performance for accurate positioning

Lightweight construction reduces overall system inertia

Balanced design decreases vibration during high speed operations

Accommodates multiple misalignment types for versatile applications

Manufactured in compliance with industry standards for reliability

Uses premium materials sourced from North American mills

Supports high torque ratings to meet demanding applications

Includes integral features for simplified installation and adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy