Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
591-071
Mfr. Part No.:
MDCD51-22-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

64mm

Bore Size B

16mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD51

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is an engineering marvel designed to provide zero-backlash transmission for applications that demand precision and reliability. With a configuration that includes a pair of anodized aluminium hubs and advanced stainless steel disc springs, this coupling can efficiently handle misalignments while maintaining high-performance levels. It is tailored for integration into stepper and servo systems commonly found in sectors like semiconductor manufacturing, solar energy, and precision machinery. Crafted from premium solid bar stock in the USA, this product is RoHS3 and REACH compliant, ensuring an eco-conscious choice for your engineering needs.

Tailored for high-speed operations up to 10,000 RPM

Designed to accommodate angular and parallel misalignments

Manufactured from solid bar stock sourced from North American mills

Lightweight construction minimises impact on overall system performance

Installed with metric hardware ensuring compatibility in international applications

Zero-backlash design enhances accuracy in motion control

Anodized aluminium hubs provide corrosion resistance

Dynamic torque ratings cater for both reversing and non-reversing applications

Robust construction meets DIN 912 12.9 standards for maximum durability

Temperature resistance from -40°F to 200°F enables versatility in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy