Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 22 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
591-902
Mfr. Part No.:
MDCD51-22-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

64mm

Maximum Speed

10000rpm

Bore Size B

22mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD51

Standards/Approvals

RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for optimal performance in precision applications. Designed to accommodate 22mm bores, it excels in high-speed environments with speeds reaching up to 10,000 RPM. Constructed from lightweight, robust materials, the coupling features a balanced design that diminishes vibration and is capable of managing various types of misalignment. With its unique double disc configuration, this product ensures a zero-backlash operation, making it ideal for intricate positioning tasks in sectors such as semiconductor manufacturing and machine tools. The coupling is machined from solid aluminium sourced from North American mills, ensuring exceptional quality and precision. Additionally, its design adheres to strict compliance standards, contributing to its suitability for a wide range of demanding applications.

Lightweight design reduces inertia enhancing speed capabilities

Zero backlash operation ensures precise positioning and control

Double disc configuration allows for individual disc flexibility accommodating misalignments

Manufactured under stringent quality controls for superior durability

Temperature resilient design suitable for operating in extreme conditions

Compliant with RoHS3 and REACH standards for environmental safety

Metric hardware compatibility for seamless integration into existing systems

Black oxide finish enhances corrosion resistance and aesthetic appeal

Applicable in a variety of industries for broad versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy