Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-358
- Mfr. Part No.:
- MBCK41-19-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 593-358
- Mfr. Part No.:
- MBCK41-19-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.048 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Style | Bellow Coupling | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 19mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.048 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Style Bellow Coupling | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 19mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, seamlessly accommodating misalignment while maintaining exceptional torsional rigidity. The coupling boasts anodized aluminium hubs and a stainless steel bellows construction, making it remarkably lightweight and low inertia. Ideal for high speed operations, it effectively minimises vibration and can handle speeds up to 10,000 RPM. Engineered in an ISO 9001:2015 certified facility, this product ensures top notch quality and compliance with RoHS3, REACH, and Conflict Minerals regulations. With its meticulously crafted design, this bellows coupling provides reliable performance and durability for a diverse range of industrial applications.
Constructed from high quality materials to ensure maximum durability
Designed to maintain optimal performance in high speed applications
Features a balanced design that reduces vibration enhancing operational efficiency
Allows for various forms of misalignment improving installation versatility
Complies with stringent international standards for added assurance
Lightweight design reduces overall system inertia benefiting dynamic applications
Provides torque ratings that are ideal for demanding applications
Easily accommodates both angular and parallel misalignment simplifying setup
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
