Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
591-574
Mfr. Part No.:
MBCK41-19-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.051 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size A

19mm

Maximum Operating Temperature

200°F

Series

MBCK41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, showcasing an innovative blend of functionality and reliability. Constructed with two anodised aluminium hubs and a stainless steel bellows, it excels in accommodating misalignment while maintaining rigidity under torsional loads. The unique design features fewer convolutions than standard couplings of its size, enhancing torsional stiffness and enabling high speed performance of up to 10,000 RPM. Engineered in an ISO 9001:2015 certified facility in Marlborough, MA, this coupling is crafted from rigorously selected North American bar stock and adheres to RoHS3, REACH, and Conflict Minerals compliance standards.

Manufactured from premium North American materials

Anodised aluminium hubs provide a lightweight structure

Stainless steel bellows ensure flexibility under torsional loads

Compliance with rigorous environmental and safety standards

Engineered for enhanced vibration reduction at high speeds

Precision machined for a performance driven experience

Accommodates various forms of misalignment effortlessly

Ideal for precision positioning and dynamic torque applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy